Sealey POWERMIG300i 300A Professional Gas/Gasless MIG/TIG/MMA Inverter 400V 3ph

MPN
POWERMIG300i
Brand
Sealey
EAN-13
5054630529375
Order Code
43-4703
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1390.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Multi process IGBT inverter Gas/Gasless MIG/TIG/MMA welder suitable for professional fabricators and workshops, as well as mechanics and technicians. Maximum output of 300A making it ideal for welding a large variety of metals including steel, stainless steel, aluminium up to 12mm. 2T/4T Torch trigger function allowing greater precision during longer welds. Easy-to-read digital amp and volumeter display. Features short circuit, over-heating and over-current protection. Large rear wheels with low gas cylinder tray for ease of loading and maximum stability. Supplied with 2m power cable, 2m earth clamp, Euro non-live MIG Torch and 2m Electrode holder.
  • Multi process IGBT inverter Gas/Gasless MIG/TIG/MMA welder suitable for professional fabricators and workshops, as well as mechanics and technicians.
  • Maximum output of 300A making it ideal for welding a large variety of metals including steel, stainless steel, aluminium up to 12mm.
  • 2T/4T Torch trigger function allowing greater precision during longer welds.
  • Easy-to-read digital amp and volumeter display.
  • Features short circuit, over-heating and over-current protection.
  • Large rear wheels with low gas cylinder tray for ease of loading and maximum stability.
  • Supplied with 2m power cable, 2m earth clamp, Euro non-live MIG torch and 2m electrode holder.
  • Wire capacity of 5-15kg with a diameter of 0.6mm to 1.2mm.
  • Electrode capacity from 1.6mm to 5mm.
  • Duty Cycle: MIG 40% @ 300A, TIG 40% @ 270A, MMA 40% @ 270A.
  • 3 Year Guarantee*.
  • Model No. POWERMIG300i
Type Inverters
Voltage 400V
Output Current 300A
Absorbed Power 8.96kW
Duty Cycle MIG 40% @ 300A 100% @ 190A
Duty Cycle MMA 40% @ 270A 100% @ 171A
Duty Cycle TIG 40% @ 270A 100% @170A
Electrode Capacity 1.6-5mm
Gas Type CO2, Argon, CO2/Argon Mix
IP Rating IP21S
Mig Torch (inc) 3m Euro Non-Live Torch
Nett Weight 67kg
Plug Type Bare Wire
Power Supply Cable Length 2m
Supply 400V 3ph
Weight 31.5kg
Welding Current 20A-300A
Wire Capacity 5-15kg

Reviews

Be the first to submit a review

Trustpilot