Sealey PL504 Steel Body Padlock 70mm

MPN
PL504
Brand
Sealey
EAN-13
5051747766914
Order Code
89-0497
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £48.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty, hardened weather protected steel body with bumper to protect locked item. Chrome Molybdenum steel shackle. 6-pin brass cylinder with dual stainless steel ball locking mechanism. Anti-drill, anti-pick and bump protection. Supplied with two keys.
  • Heavy-duty padlock.
  • Hardened weather protected steel body with bumper to protect locked item.
  • Chrome Molybdenum steel shackle.
  • 6-Pin brass cylinder with dual stainless steel ball locking mechanism.
  • Anti-drill, anti-pick and bump protection.
  • Supplied with two keys.
  • Shackle Diameter: Ø14mm.
  • Shackle Max. Internal Height: 30mm.
  • Shackle Max. Internal Width: 30mm.
  • Security Rating: 10.
  • Model No. PL504
Type Key operated
Body Width 70mm
Material Steel
Body Dimensions (W x D x H) 70 x 34 x 64mm
Locking Mechanism Dual stainless steel ball bearing
Nett Weight 1.13kg
No. of Keys 2
Security Rating 10
Shackle 14mm
Shackle Diameter (T) Ø14mm
Shackle Max. Internal Height (X) 30mm
Shackle Max. Internal Width (Y) 30mm

Reviews

Be the first to submit a review

Trustpilot