Sealey PL102L Brass Body Padlock Long Shackle 50mm

MPN
PL102L
Brand
Sealey
EAN-13
5051747767898
Order Code
89-8980
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Key operated padlock with corrosion resistant brass body and hardened steel long shackle. Featuring precision 5-pin tumbler locking mechanism. Supplied with three keys.
  • Key operated padlock with corrosion resistant brass body and hardened steel long shackle.
  • Featuring precision 5-pin tumbler locking mechanism.
  • Supplied with three keys.
  • Shackle Diameter: Ø8mm.
  • Shackle Max. Internal Height: 55mm.
  • Shackle Max. Internal Width: 26mm.
  • Security Rating: 2.
  • Model No. PL102L
Type Long shackle
Body Width 50mm
Material Brass
Body Dimensions (W x D x H) 50 x 16 x 39mm
Locking Mechanism Keys
Nett Weight 0.26kg
No. of Keys 3
Security Rating 2
Shackle 8mm
Shackle Diameter (T) Ø8mm
Shackle Max. Internal Height (X) 55mm
Shackle Max. Internal Width (Y) 26mm

Reviews

Be the first to submit a review

Trustpilot