Sealey PL1 Brass Body Padlocks

Sealey Brand: Sealey

A 30mm brass body padlock from Sealey is key operated with corrosion resistant brass bodies and hardened steel shackle. Featuring precision 5-pin tumbler locking mechanism, while supplied with three keys.

Description Image Product Buy Pricing (Ex VAT) Type Body Width Body Dimensions (W x D x H) Nett Weight Shackle Shackle Diameter (T) Shackle Max. Internal Height (X) Shackle Max. Internal Width (Y) Material Locking Mechanism No. of Keys Security Rating
Sealey PL100 Brass Body Padlock 30mm
Sealey PL100 Brass Body Padlock 30mm
Standard range
Order code: 89-8975
MPN: PL100

Despatched within 2 working days - 100 in stock
1+ £4.65
Price per unit Ex VAT
General purpose 30mm 30 x 13 x 27mm 0.08kg 5mm Ø5mm 16mm 15mm Brass Keys 3 2
Sealey PL101 Brass Body Padlock 40mm
Sealey PL101 Brass Body Padlock 40mm
Standard range
Order code: 89-8976
MPN: PL101

Despatched within 2 working days - 100 in stock
1+ £6.45
Price per unit Ex VAT
General purpose 40mm 40 x 14 x 33mm 0.14kg 6.5mm Ø6.5mm 21.5mm 20.5mm Brass Keys 3 2
Sealey PL102 Brass Body Padlock 50mm
Sealey PL102 Brass Body Padlock 50mm
Standard range
Order code: 89-8977
MPN: PL102

Despatched within 2 working days - 100 in stock
1+ £10.00
Price per unit Ex VAT
General purpose 50mm 50 x 16 x 39mm 0.24kg 8mm Ø8mm 25mm 26mm Brass Keys 3 2
Sealey PL102L Brass Body Padlock Long Shackle 50mm
Sealey PL102L Brass Body Padlock Long Shackle 50mm
Standard range
Order code: 89-8980
MPN: PL102L

Despatched within 2 working days - 100 in stock
1+ £11.71
Price per unit Ex VAT
Long shackle 50mm 50 x 16 x 39mm 0.26kg 8mm Ø8mm 55mm 26mm Brass Keys 3 2

Trustpilot