Sealey PL101 Brass Body Padlock 40mm

MPN
PL101
Brand
Sealey
EAN-13
5051747767829
Order Code
89-8976
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Key operated padlock with corrosion resistant brass body and hardened steel shackle. Featuring precision 5-pin tumbler locking mechanism. Supplied with three keys.
  • Key operated padlock with corrosion resistant brass body and hardened steel shackle.
  • Featuring precision 5-pin tumbler locking mechanism.
  • Supplied with three keys.
  • Shackle Diameter: Ø6.5mm.
  • Shackle Max. Internal Height: 21.5mm.
  • Shackle Max. Internal Width: 20.5mm.
  • Security Rating: 2.
  • Model No. PL101
Type General purpose
Body Width 40mm
Material Brass
Body Dimensions (W x D x H) 40 x 14 x 33mm
Locking Mechanism Keys
Nett Weight 0.14kg
No. of Keys 3
Security Rating 2
Shackle 6.5mm
Shackle Diameter (T) Ø6.5mm
Shackle Max. Internal Height (X) 21.5mm
Shackle Max. Internal Width (Y) 20.5mm

Reviews

Be the first to submit a review

Trustpilot