Sealey PK37 Pocket Knife Locking Twin-Blade

MPN
PK37
Brand
Sealey
EAN-13
5054511778229
Order Code
94-0417
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from high quality stainless steel. Fully hardened and tempered for long-life. Lightweight two-tone aluminium handle construction. Features both utility and fine edge blades. Push-button locking mechanism secures blades in both open and closed position. Quick change mechanism for easy blade removal/fitting - no tools required.
  • Manufactured from high quality stainless steel.
  • Fully hardened and tempered for long-life.
  • Lightweight two-tone aluminium handle construction.
  • Features both utility and fine edge blades.
  • Push-button locking mechanism secures blades in both open and closed position.
  • Closed/Open Length: 110/180mm.
  • Quick change mechanism for easy blade removal/fitting - no tools required.
  • Lifetime guarantee*.
  • Model No. PK37
Consumable Parts AK86/B - Utility Knife Blade Pack of 10
Length Closed; 110mm, Open; 170mm
Lifetime Warranty Yes
Nett Weight 0.18kg

Reviews

Be the first to submit a review

Trustpilot