Sealey PK3000 Arbor Press 3tonne

MPN
PK3000
Brand
Sealey
EAN-13
5024209354851
Order Code
89-2050
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £408.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Cast steel frame with machined steel toothed arbor. 4-Position table with varying sizes of cut-outs for pressing operations. Throat Depth: 178mm. Max Table Height: 280mm. Suitable for repetitive manufacturing operations.
  • Cast steel frame with machined steel toothed arbor.
  • 4-Position table with varying sizes of cut-outs for pressing operations.
  • Throat Depth: 178mm.
  • Max Table Height: 280mm.
  • Suitable for repetitive manufacturing operations.
  • Model No. PK3000
Type Arbor press
Capacity 3000kg
Maximum Distance Table to Piston 280mm
Nett Weight 43.47kg
Throat Depth 178mm

Reviews

Be the first to submit a review

Trustpilot