Sealey PK3 Pocket Knife Locking Large

MPN
PK3
Brand
Sealey
EAN-13
5051747871199
Order Code
89-9483
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from high quality stainless steel. Fully hardened and tempered for long-life. Dual fine edge and serrated stainless steel blade. Fitted with positive lock to prevent blade folding in use. Includes belt clip. Ideal for camping, gardening, fishing and various leisure activities.
  • Manufactured from high quality stainless steel.
  • Fully hardened and tempered for long-life.
  • Dual fine edge and serrated stainless steel blade.
  • Fitted with positive lock to prevent blade folding in use.
  • Includes belt clip.
  • Ideal for camping, gardening, fishing and various leisure activities.
  • Closed/Open Length: 110/190mm.
  • Lifetime guarantee*.
  • Model No. PK3

Model NoPK3
Length:Closed; 110mm, Open; 190mm
Nett Weight:0.20Kg

Type Pocket knife
Length 190mm
Lifetime Warranty Yes
Nett Weight 0.20kg

Reviews

Be the first to submit a review

Trustpilot