Sealey PK1000 Arbor Press 1tonne

MPN
PK1000
Brand
Sealey
EAN-13
5054630568503
Order Code
89-2046
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £122.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Cast steel frame with machined steel toothed arbor. 4-Position table with 15/18/25/32mm cut-outs for pressing operations. Throat Depth: 90mm. Max Table Height: 16mm. Suitable for repetitive manufacturing operations.
  • Cast steel frame with machined steel toothed arbor.
  • 4-Position table with 15/18/25/32mm cut-outs for pressing operations.
  • Throat Depth: 90mm.
  • Max Table Height: 16mm.
  • Suitable for repetitive manufacturing operations.
  • Model No. PK1000
Type Arbor press
Capacity 1000kg
Maximum Distance Table to Piston 95mm
Nett Weight 14.00kg
Throat Depth 114mm

Reviews

Be the first to submit a review

Trustpilot