Sealey PH5 Low Profile Engine Crane 0.5tonne

MPN
PH5
Brand
Sealey
EAN-13
5054511789935
Order Code
94-3982
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £140.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Low entry engine crane with a height of only 100mm at the wheels. Weighs only 37kg so is extremely lightweight and manoeuvrable. Heavy-duty castors and pump access from side, for safe handling of loads. Delivered in knock-down form, some self-assembly required.
  • Low entry engine crane with a height of only 100mm at the wheels.
  • Weighs only 37kg so is extremely lightweight and manoeuvrable.
  • Heavy-duty castors and pump access from side, for safe handling of loads.
  • Delivered in knock-down form, some self-assembly required.
  • Model No. PH5
Type Engine crane
Load Capacity 500kg
Height Jib Down 1330mm
Height Legs Folded n/a
Height of Frame 100mm
Length 1210mm
Length Legs Extended n/a
Length of Jib Position 1 750mm
Length of Jib Position 2 860mm
Length of Jib Position 3 980mm
Length of Jib Position 4 1100mm
Length of Jib Position 5 n/a
Lifting Capacity in Position 1 500kg
Lifting Capacity in Position 2 400kg
Lifting Capacity in Position 3 300kg
Lifting Capacity in Position 4 200kg
Lifting Capacity in Position 5 n/a
Max. Lift Ht at Jib Position 1 1950mm
Max. Lift Ht at Jib Position 2 2050mm
Max. Lift Ht at Jib Position 3 2150mm
Max. Lift Ht at Jib Position 4 2250mm
Max. Lift Ht at Jib Position 5 n/a
Nett Weight 37kg
Rear Width 550mm
Width Front Frame 800mm
Width Inside Front Frame 700mm

Reviews

Be the first to submit a review

Trustpilot