Sealey PFC101S Viking Industrial Engine Crane 1 Tonne

MPN
PFC101S
Brand
Sealey
EAN-13
5054630400810
Order Code
94-6165
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £785.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The legs fold away for storage and transportation and extend parallel to fit around various obstructions like pallets, boxes, etc. Hand operated dead mans control to prevent accidental lowering. Manually controlled descent speed. The jib can be extended and locks in five positions between 960-1350mm. The hydraulic unit and handle rotates by 200° aiding use where space is limited. Strong non-marking, nylon and fibreglass wheels front and rear. Rear castor wheels fitted with brakes. An additional wheel is also fitted for ease of movement when folded.
  • The legs fold away for storage and transportation, and extend parallel to fit around various obstructions like pallets, boxes, etc.
  • Hand operated dead mans control to prevent accidental lowering.
  • Manually controlled descent speed.
  • The jib can be extended and locks in five positions between 960-1350mm.
  • The hydraulic unit and handle rotates by 200° aiding use where space is limited.
  • Strong non-marking, nylon and fibreglass wheels front and rear. Rear castor wheels fitted with brakes. An additional wheel is also fitted for ease of movement when folded.
  • 3 Year guarantee*.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. PFC101S
Type Engine Crane
Load Capacity 1tonne
Height Jib Down n/a
Height Legs Folded 1550mm
Height of Frame 105mm
Length 1600mm
Length Legs Extended n/a
Length of Jib Position 1 960mm
Length of Jib Position 2 1053mm
Length of Jib Position 3 1152mm
Length of Jib Position 4 1250mm
Length of Jib Position 5 1350mm
Lifting Capacity in Position 1 1000kg
Lifting Capacity in Position 2 900kg
Lifting Capacity in Position 3 800kg
Lifting Capacity in Position 4 700kg
Lifting Capacity in Position 5 600kg
Max. Lift Ht at Jib Position 1 2080mm
Max. Lift Ht at Jib Position 2 2140mm
Max. Lift Ht at Jib Position 3 2190mm
Max. Lift Ht at Jib Position 4 2250mm
Max. Lift Ht at Jib Position 5 2300mm
Nett Weight 96kg
Note n/a
Rear Width 390mm
Width Front Frame 1129mm
Width Inside Front Frame 1025mm

Reviews

Be the first to submit a review

Trustpilot