Sealey PDM260F Pillar Drill Floor 12-Speed 1710mm Height 230V

MPN
PDM260F
Brand
Sealey
EAN-13
5054630633812
Order Code
89-2041
Country of Origin
China
  • Not available for Export
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £962.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Features heavy-duty aluminium-bodied motor for long and reliable performance. No-volt release switch to prevent inadvertent start-up and pulley cover protected by microswitch to prevent drill operating when cover is open. Fitted with an integral work light which illuminates the drilling table giving operator a clear view of the drilling process (bulb not included). Supplied with an electrically inter-locked chuck guard. Large sized square table fitted with precision rack and pinion height adjustment.
  • 20mm(3/4"") Capacity chuck, MT4.
  • Fitted with no-load voltage switch and locking cover to prevent accidental starting.
  • Supplied with an electrically inter-locked chuck guard.
  • Integral worklight (bulb not included).
  • Height: 1710mm.
  • Spindle Centre to Column: 260mm.
  • High torque heavy-duty aluminium-bodied induction motors.
  • Motor Power: 1100W.
  • Column Diameter: Ø92mm.
  • Spindle Travel: 120mm.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 3 Year guarantee*.
  • Model No. PDM260F
Voltage 230V
Type Floor Pillar Drill
Power 925W
Chuck Size 20mm
Speed Settings 12
Base Size 575 x 455mm
Collar Diameter Ø85mm
Column Diameter Ø92mm
Drilling Capacity (Chuck Size) 20mm
Height 1.71m
Integral Work Light Yes
Lifetime Warranty No
Maximum Distance Spindle to Base 1160mm
Maximum Distance Spindle to Table 680mm
Motor Power (Start) 1100W(1500W)
Nett Weight 110kg
Number of Speeds 12
Optional Accessories PDM/KC - Keyless Pillar Drill Chuck 16mm
Overall Height 1710mm
Speed Range 120-3480rpm
Spindle Centre to Column 260mm
Spindle Nose Taper MT4
Spindle Travel 120mm
Supply 230
Swing 520mm
Working Base Surface Size 410 x 330mm
Working Table Surface Size 425 x 475mm

Reviews

Be the first to submit a review

Trustpilot