Sealey PDM10B Bench Mounting Pillar Drill inc Digital Display & Laser Guide 720W

MPN
PDM10B
Brand
Sealey
EAN-13
5054630276880
Order Code
94-6164
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £187.25 £175.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Great workspace illumination and accuracy thanks to the integrated LED light and laser. Easy-to-read LCD display shows rpm as well as spindle travel for exact drilling depth. Parallel guide and vertical clamp on base. Superior control from two gears giving speed adjustment from 170 to 880rpm and 490 to 2600rpm. Convenient quick release chuck.
  • Great workspace illumination and accuracy thanks to the integrated LED light and laser.
  • Easy-to-read LCD display shows rpm as well as spindle travel for exact drilling depth (maximum 100mm stroke).
  • Superior control from two gears giving speed adjustment from 170 to 880rpm and 490 to 2600rpm.
  • Convenient quick release 1.5 to 13mm chuck.
  • Maximum throat distance is 280mm.
  • Wide (300 x 330mm) aluminium base gives increased stability and is corrosion-free.
  • Integrated laser for easy and precise drilling.
  • Integrated LED for perfect illumination.
  • Digital display for accurate drilling.
  • Model No. PDM10B
Type Clamp
Base Size 330mm x 300mm
Collar Diameter Ø43mm
Column Diameter Ø46mm
Drilling Capacity (Chuck Size) 13mm
Integral Work Light Yes, Including Laser Guide.
Maximum Distance Spindle to Base 280mm
Maximum Distance Spindle to Table N/A
Motor Power (Start) 720W(900W)
Nett Weight 10.2kg
Number of Speeds 2 Variable Speed Range : First : 170-880/min. Second : 490-2600/min
Optional Accessories N/A
Overall Height 760mm
Speed Range 170-880/min, 490-2600/min
Spindle Centre to Column 125mm
Spindle Nose Taper N/A
Spindle Travel 100mm
Supply 230
Swing 250mm
Working Table Surface Size N/A

Reviews

Be the first to submit a review

Trustpilot