Sealey PC380M110V Vacuum Cleaner Ind Dust-Free Wet/Dry 38L 1100W/110V S/S Drum

MPN
PC380M110V
Brand
Sealey
EAN-13
5054511970050
Order Code
94-4837
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £352.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Automatic electric power tool dust extractor/vacuum cleaner. Wet and dry. M Class filtration to 1 micron. Perfect for use as a regular industrial vacuum cleaner as well as for automatic use with electric sanders and all power tools with dust extraction outlets. Variable power tool adaptor to fit most power tools with inlet diameter of Ø27, 32 or 35mm included. Just insert power tool plug into socket on vac for automatic use. Removes 99.95% of hazardous dust with particles greater than 0.1mg/m³. Excellent for workshop or building site. Warning light shows when filter needs cleaning of hazardous dust. Filter self-cleaning system. Supplied with complete anti-static tool kit including round brush, multi-surface floor nozzle, power tool adaptor and 2.5m hose. 10m Power input cable with 2P+E BSI approved 16A plug. Spare consumables: five dust bags, five tank liners and one foam filter for wet use all included.
  • Automatic electric power tool dust extractor/vacuum cleaner.
  • Wet and dry.
  • M Class filtration to 1 micron.
  • Perfect for use as a regular industrial vacuum cleaner as well as for automatic use with electric sanders and all power tools with dust extraction outlets.
  • Variable power tool adaptor to fit most power tools with inlet diameter of Ø27, 32 or 35mm included.
  • Just insert power tool plug into socket on vac for automatic use.
  • Removes 99.95% of hazardous dust with particles greater than 0.1mg/m³.
  • Excellent for workshop or building site.
  • Warning light shows when filter needs cleaning of hazardous dust.
  • Filter self-cleaning system.
  • Supplied with complete anti-static tool kit including round brush, multi-surface floor nozzle, power tool adaptor and 2.5m hose.
  • 10m Power input cable with 2P+E BSI approved 16A plug.
  • Spare Consumables Included: Dust Bags (x5), Tank Liners (x5), Foam Filter.
  • Model No. PC380M110V
Airflow 147.6m³/hr
Consumable Parts PC380MFF - Foam Filter - Pack of 3, PC380MCF - Cartridge Filter M Class, PC380MTL - Tank Liner M Class - Pack of 5, PC380MDB - Dust Bag M Class - Pack of 5
Drum Size 38L
Drum Type Stainless Steel
Maximum Vacuum Pressure 22Kpa
Motor Power 1100W
Nett Weight 11.45kg
Noise Level 76 dB(A)
Supply 110V ~ 50Hz
Vacuum Accessories Diameter Ø35mm

Reviews

Be the first to submit a review

Trustpilot