Sealey PBJ3S Viking Bottle Jack 3 Tonne

MPN
PBJ3S
Brand
Sealey
EAN-13
5054630192388
Order Code
94-6155
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fitted with overload valve. Base and reservoir machine welded for increased strength and eliminates leakage. Supplied with 2-piece handle.
  • Min./Max. Height: 185/360mm.
  • Fitted with overload valve.
  • Base and reservoir machine welded.
  • Supplied with 2-piece handle.
  • 3 Year guarantee*.
  • Model No. PBJ3S
Type Hydraulic Bottle Jack
Load Capacity 3tonne
Capacity 3 Tonne
Hydraulic Lift 115mm
Maximum Height 360mm
Minimum Height 185mm
Nett Weight 2.9kg
Screw Extension 60mm

Reviews

Be the first to submit a review

Trustpilot