Sealey PBJ20S Viking Bottle Jack 20 Tonne

MPN
PBJ20S
Brand
Sealey
EAN-13
5054630192333
Order Code
94-6152
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £69.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fitted with overload valve. Base and reservoir machine welded for increased strength and eliminates leakage. Supplied with 2-piece handle.
  • Min./Max. Height: 243/453mm.
  • Fitted with overload valve.
  • Base and reservoir machine welded.
  • Supplied with 2-piece handle.
  • 3 Year guarantee*.
  • Model No. PBJ20S
Type Hydraulic Bottle Jack
Load Capacity 20tonne
Capacity 20 Tonne
Hydraulic Lift 150mm
Maximum Height 453mm
Minimum Height 243mm
Nett Weight 9kg
Screw Extension 60mm

Reviews

Be the first to submit a review

Trustpilot