Sealey PAFJ3 Premier Air Operated Fast Jack 3tonne Three Stage - Long Handle

Order Code:

94-2218

Brand: Sealey MPN: PAFJ3 EAN-13: 5054511087253
Qty Unit Price (Ex VAT)
1+ £425.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Features a handle and wheels for use in the garage, workshop or mobile mechanics. Lightweight with a low entry height of 135mm lifting to a maximum of 450mm in only 25 seconds. Robust high resistant diaphragm for durability. Internal, military gauge steel, telescopic interlocking core, overload safety valve and air vacuum valve for rapid lowering. Suitable for use in high risk environments such as mining or the petroleum industries.
  • Min./Max. Height: 135/450mm.
  • Air Consumption: 10.5cfm.
  • Lightweight and portable with 667mm handle and two composite wheels for manoeuvrability.
  • Can be stored vertically to save space.
  • Robust high resistant diaphragm for durability.
  • Internal, military gauge steel, telescopic interlocking core.
  • Overload safety and air vacuum valve for rapid lowering.
  • Ideal for workshop or roadside use, takes the effort out of lifting heavy plant, tractors and commercial vehicles.
  • Suitable for use in high risk environments such as mining or the petroleum industries.
  • Fast lift, can reach maximum height in 25 seconds.
  • Model No. PAFJ3
Type Air Bottle Jack
Load Capacity 3 Tonne
Maximum air pressure 150psi
Maximum Height (inc. Extension)/Capacity-Stage 1 (mm/tonne) 450/3
Maximum Length 1027mm
Minimum Saddle Height 135mm
Nett Weight 20kg
Overall Width 255mm
Piston Stroke 315mm
Working Pressure 145psi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot