Sealey PA06 Plastic Filler Spreader - Pack of 100

MPN
PA06
Brand
Sealey
EAN-13
5054630227455
Order Code
94-6145
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from composite material. Suitable for the application of body fillers, fibreglass filler, putty or caulking agents.
  • Manufactured from composite material.
  • Suitable for the application of body fillers, fibreglass filler, putty or caulking agents.
  • Size: 10.5 x 7cm.
  • Model No. PA06
Type Filler Spreader
Blade Width(s) 105mm
Length 70mm
Nett Weight 0.846kg
Size – 10.5cm x 7cm

Reviews

Be the first to submit a review

Trustpilot