Sealey PA03 Plastic Filler Spreader - Pack of 25

MPN
PA03
Brand
Sealey
EAN-13
5054511790368
Order Code
94-3972
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from composite material. Suitable for the application of body filler.
  • Manufactured from composite material.
  • Suitable for the application of body filler.
  • Size: 10.5 x 7cm.
  • Model No. PA03
Type Spreader
Blade Width 105mm
Blade Width(s) 105mm
Length 70mm
Nett Weight 0.250kg
Size 10.5cm x 7cm

Reviews

Be the first to submit a review

Trustpilot