Sealey NT320LED Rechargeable Neck Torch 3W SMD LED

MPN
NT320LED
Brand
Sealey
EAN-13
5054630192296
Order Code
94-6143
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £34.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

3W SMD LED Rechargeable two mode neck torch. Maximum output of 320 lumens and a maximum 6hr runtime. Neck light is lightweight, adjustable and comfortable. The two adjustable light heads can be locked independently up to 120°. Three colour LED battery level indicator. Supplied with USB Type-C charging cable.
  • 3W SMD LED Rechargeable two mode neck torch.
  • Maximum output of 320 lumens with a maximum 6hr runtime.
  • Neck light is lightweight, adjustable and comfortable.
  • The two adjustable light heads can be locked independently up to 120°.
  • Three colour LED battery level indicator.
  • Supplied with USB Type-C charging cable.
  • Rechargeable 3.7V lithium-ion battery charges in 2.5hr.
  • 2m Drop-proof and IP rating IP54.
  • Model No. NT320LED
Battery 3.7V 700mAh Li-ion
Charging Time 2.5hr
LED Type 3W SMD
Lumen Output Low mode - 150 Lumen High mode - 320 Lumen
Nett Weight 0.14kg
Operating Time Low mode - 6 hours High mode - 2 hours

Reviews

Be the first to submit a review

Trustpilot