Sealey NS123 Crowbar 19 x 500mm - Non-Sparking

MPN
NS123
Brand
Sealey
EAN-13
5054511742978
Order Code
94-3970
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £138.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Manufactured from Beryllium Copper. Die-cast. Cranked tips suitable for lining up components prior to assembly.
  • Manufactured from Beryllium Copper.
  • Die-cast.
  • Cranked tips suitable for lining up components prior to assembly.
  • Lifetime guarantee*.
  • Model No. NS123
Type Crowbar
Overall Length 500mm
Length 500mm
Nett Weight 1.130kg

Reviews

Be the first to submit a review

Trustpilot