Sealey NS120 Wedge 150 x 25 x 13mm - Non-Sparking

MPN
NS120
Brand
Sealey
EAN-13
5054511742923
Order Code
94-3967
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £30.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from Beryllium Copper. Precision cast.
  • Manufactured from Beryllium Copper.
  • Precision cast.
  • Lifetime guarantee*.
  • Model No. NS120
Type Wedge
Height 13mm
Length 150mm
Nett Weight 0.225kg
Width 25mm

Reviews

Be the first to submit a review

Trustpilot