Sealey NS106 Square Shovel 240 x 418 x 990mm - Non-Sparking

MPN
NS106
Brand
Sealey
EAN-13
5054511750263
Order Code
94-3953
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £274.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Manufactured from cold rolled Beryllium Copper. Fibreglass shaft with Wide D handle.
  • Cold rolled Beryllium Copper head.
  • Fibreglass shaft with Wide D handle.
  • Lifetime guarantee*.
  • Model No. NS106
Type Shovel
Head Dimensions 240 x 418mm
Length 990mm
Nett Weight 1.705kg
Shaft Type Hardwood

Reviews

Be the first to submit a review

Trustpilot