Sealey NS088 Sledge Hammer 3lb Non-Sparking

MPN
NS088
Brand
Sealey
EAN-13
5054511750096
Order Code
94-0383
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £169.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Precision cast Beryllium Copper head. Fitted with fibreglass shaft and shock-absorbing grip for greater comfort and control. Manufactured in accordance with BS 876.
  • Precision cast Beryllium Copper head.
  • Fitted with fibre glass shaft and shock-absorbing rubber grip.
  • Manufactured in accordance with BS 876.
  • Lifetime guarantee*.
  • Model No. NS088
Type Sledge Hammers
Weight 3lb
Handle Material Rubber Grip
Lifetime Warranty Yes
Nett Weight 1.7kg
Weight (Head) 1.4kg(3lb)

Reviews

Be the first to submit a review

Trustpilot