Sealey NS087 Sledge Hammer 2.2lb Non-Sparking

MPN
NS087
Brand
Sealey
EAN-13
5054511750089
Order Code
94-0382
Country of Origin
China
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £128.00 £127.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Precision cast Beryllium Copper head. Fitted with fibreglass shaft and shock-absorbing grip for greater comfort and control. Manufactured in accordance with BS 876.
  • Precision cast Beryllium Copper head.
  • Fitted with fibre glass shaft and shock-absorbing rubber grip.
  • Manufactured in accordance with BS 876.
  • Lifetime guarantee*.
  • Model No. NS087
Type Sledge Hammers
Weight 2.2lb
Handle Material Fibreglass
Head Material Beryllium Copper
Lifetime Warranty Yes
Nett Weight 1.260kg
Weight (Head) 1kg(2.2lb)

Reviews

Be the first to submit a review

Trustpilot