Sealey NS084 Ball Pein Hammer 16oz Non-Sparking

MPN
NS084
Brand
Sealey
EAN-13
5054511749823
Order Code
94-0379
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £67.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Precision cast Beryllium Copper head. Fitted with fibreglass shaft and shock-absorbing grip for greater comfort and control. Manufactured in accordance with BS 876.
  • Precision cast Beryllium Copper head.
  • Fitted with fibre glass shaft and shock-absorbing rubber grip.
  • Manufactured in accordance with BS 876.
  • Lifetime guarantee*.
  • Model No. NS084
Type Ball Pein Hammer
Weight 16oz
Handle Material Fibreglass
Head Material Beryllium Copper
Lifetime Warranty Yes
Nett Weight 0.585kg
Weight (Head) 450g(16oz)

Reviews

Be the first to submit a review

Trustpilot