Sealey NS079 Cross Pein Engineer's Hammer 2.2lb Non-Sparking

MPN
NS079
Brand
Sealey
EAN-13
5054511749557
Order Code
94-0374
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £114.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Precision cast Beryllium Copper head. Fitted with fibreglass shaft and shock-absorbing grip for greater comfort and control. Manufactured in accordance with BS 876.
  • Precision cast Beryllium Copper head.
  • Fitted with fibre glass shaft and shock-absorbing rubber grip.
  • Manufactured in accordance with BS 876.
  • Lifetime guarantee*.
  • Model No. NS079
Type Cross Pein Hammers
Weight 1kg
Handle Material Fibreglass
Head Material Beryllium Copper
Lifetime Warranty Yes
Nett Weight 1.230kg
Weight (Head) 1kg(2.2lb)

Reviews

Be the first to submit a review

Trustpilot