Sealey NS078 Cross Pein Engineer's Hammer 1.1lb Non-Sparking

MPN
NS078
Brand
Sealey
EAN-13
5054511749533
Order Code
94-0373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £66.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Precision cast Beryllium Copper head. Fitted with fibreglass shaft and shock-absorbing grip for greater comfort and control. Manufactured in accordance with BS 876.
  • Precision cast Beryllium Copper head.
  • Fitted with fibre glass shaft and shock-absorbing rubber grip.
  • Manufactured in accordance with BS 876.
  • Lifetime guarantee*.
  • Model No. NS078
Type Cross Pein Hammers
Weight 0.5kg
Handle Material Fibreglass
Head Material Beryllium Copper
Lifetime Warranty Yes
Nett Weight 0.560kg
Weight (Head) 500g(1.1lb)

Reviews

Be the first to submit a review

Trustpilot