Sealey NS076 Claw Hammer 16oz Non-Sparking

MPN
NS076
Brand
Sealey
EAN-13
5054511744026
Order Code
94-0372
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Precision cast Beryllium Copper head. Fitted with fibreglass shaft and shock-absorbing grip for greater comfort and control. Manufactured in accordance with BS 876.
  • Precision cast Beryllium Copper head.
  • Fitted with fibre glass shaft and shock-absorbing rubber grip.
  • Manufactured in accordance with BS 876.
  • Lifetime guarantee*.
  • Model No. NS076
Type Claw Hammers
Weight 16oz
Handle Material Fibreglass
Head Material Beryllium Copper
Lifetime Warranty Yes
Nett Weight 0.610kg
Weight (Head) 450g(16oz)

Reviews

Be the first to submit a review

Trustpilot