Sealey NS063 Extension Bar 1/2"Sq Drive 125mm Non-Sparking

MPN
NS063
Brand
Sealey
EAN-13
5054511764123
Order Code
94-0367
Country of Origin
China

Discontinued by Manufacturer


Manufactured from Beryllium Copper. Die forged. Spring-ball socket retainer.
  • Manufactured from Beryllium Copper.
  • Die forged.
  • Spring-ball socket retainer.
  • Lifetime guarantee*.
  • Model No. NS063
Type Extension Bar
Drive Size 1/2" (12.5 mm)
Overall Length 125mm
Contents 125mm
Drive 1/2"Sq
Lifetime Warranty Yes
Nett Weight 0.240kg

Trustpilot