Sealey NS059 Socket 27mm 1/2Sq Drive - Non-Sparking WallDrive®

MPN
NS059
Brand
Sealey
EAN-13
5054511753325
Order Code
94-3939
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £54.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Manufactured from Beryllium Copper. Die forged. WallDrive® socket configuration.
  • Manufactured from Beryllium Copper.
  • Die forged.
  • WallDrive® 12-point socket configuration.
  • Lifetime guarantee*.
  • Model No. NS059
Type Socket
Drive Size 1/2"
Socket Size 27mm
Material Beryllium Copper
Depth Standard
Drive 1/2"Sq
Nett Weight 0.220kg
Size 27mm

Reviews

Be the first to submit a review

Trustpilot