Sealey NS043 Socket 10mm 1/2Sq Drive Non-Sparking WallDrive®

MPN
NS043
Brand
Sealey
EAN-13
5054511752144
Order Code
94-0361
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Manufactured from Beryllium Copper. Die forged. WallDrive® socket configuration.
  • Manufactured from Beryllium Copper.
  • Die forged.
  • WallDrive® 12-point socket configuration.
  • Lifetime guarantee*.
  • Model No. NS043
Drive Size 1/2"
Socket Size 10mm
Material Beryllium Copper
Depth Standard
Drive 1/2"Sq
Lifetime Warranty Yes
Nett Weight 0.090kg
Size 10mm

Reviews

Be the first to submit a review

Trustpilot