Sealey NFBS05 Nylon Filament 5pc Brush Set

MPN
NFBS05
Brand
Sealey
EAN-13
5054630452062
Order Code
43-4438
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Nylon filament brushes contain an abrasive grain designed for non-sparking application. Non-rusting, long life span allowed by specially designed nylon filament material. For use when performing surface treatment, deburring and other cleaning applications on metal, wood and other surfaces. Ø6mm Shaft size designed to fit any standard sized drill chuck. Contents: Filament Cup brush; Ø50mm, Circular Filament Brush; Ø50mm, 75mm, Filament End Brush; Ø25mm, Filament Strip Brush; Ø100mm.
  • Nylon filament brushes contain an abrasive grain designed for non-sparking application.
  • Non-rusting, long life span allowed by specially designed nylon filament material.
  • For use when performing surface treatment, deburring and other cleaning applications on metal, wood and other surfaces.
  • Ø6mm Shaft size designed to fit any standard sized drill chuck.
  • Contents: Ø50mm Filament Cup Brush, Flat Filament Brushes; Ø50mm, 75mm, Ø25mm Filament End Brush, Ø100mm Filament Strip Brush.
  • Model No. NFBS05
Type Wire Brushes
Material Nylon
Contents Ø50mm Filament Cup Brush, Flat Filament Brushes; Ø50mm, 75mm, Ø25mm Filament End Brush, Ø100mm Filament Strip Brush
Maximum Speed 4500rpm
Nett Weight 0.267kg
Shaft Diameter 6mm
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot