Sealey MW23 Professional Curve Body Panel Profile Template 940mm/37"

MPN
MW23
Brand
Sealey
EAN-13
5054630472398
Order Code
43-4429
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £52.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Curve template for transferring exact curves for precise duplication in metal, wood, leather, and fabric applications. Ideal for replicating both simple and complex curves on various body shop materials, including auto body panels. Adjustable locking mechanisms for exact curve reproduction, providing maximum accuracy. Constructed with durable materials, including metal to ensure maximum durability and longevity in workshop environments. Featuring a highly flexible spring steel face, it allows for easy, quick, and precise shape transfer across a wide range of projects.
  • Ensures quality results by transferring exact curves for precise duplication in metal, wood, leather, and fabric applications.
  • Ideal for replicating both simple and complex curves on various body shop materials, including auto body panels.
  • Employ adjustable locking mechanisms for exact curve reproduction, providing maximum accuracy.
  • Constructed with durable materials, including metal to ensure maximum durability and longevity in workshop environments.
  • Highly flexible spring steel face allows for easy, quick, and precise shape transfer across a wide range of projects.
  • 940mm/37? Long.
  • Model No. MW23
Type Panel Tools
Length 940mm (37”)
Nett Weight 0.640kg

Reviews

Be the first to submit a review

Trustpilot