Sealey MW21 Small English Wheel for Sheet Metal Shaping/Forming

MPN
MW21
Brand
Sealey
EAN-13
5054630472046
Order Code
43-4219
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £161.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Creates smooth radian surfaces in sheet metal without the need for heating or hammering. Easy adjustment and assembly for precise metal shaping tasks. Bottom Anvil Dies offer different radii for a variety of shaping needs. All-steel construction ensures ruggedness and longevity. Can be vice mounted or mounted on the optional floor stand.
  • Creates smooth radian surfaces in sheet metal without the need for heating or hammering.
  • Easy adjustment and assembly for precise metal shaping tasks.
  • Bottom Anvil Dies offer different radii for a variety of shaping needs.
  • All-steel construction ensures ruggedness and longevity.
  • Can be vice mounted or mounted on the optional floor stand.
  • Top Anvil Die diameter: 147mm/5-3/4"".
  • Bottom Anvil Dies shaping radius: 1/2, 1, 1-1/2, 2-1/2, 5, 9.
  • Throat size: 400mm.
  • Model No. MW21
Type Panel Tools
Capacity 16 Gauge Steel, 14 Gauge Aluminium
Nett Weight 12.6kg
Throat Depth 15¾"

Reviews

Be the first to submit a review

Trustpilot