Sealey MW01 Mounted Wheel 25 x 25mm Ø6mm Shaft

MPN
MW01
Brand
Sealey
EAN-13
5054630019586
Order Code
94-4821
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £1.10 £0.783
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Mounted wheel with Ø6mm shaft and suitable for use with Sealey and other brands of die grinder. Supplied individually.
  • Mounted wheel with Ø6mm shaft and suitable for use with Sealey and other brands of die grinder.
  • Supplied individually.
  • Model No. MW01
Type Grinding bit
Diameter Ø25mm
Head Diameter Ø25mm
Head Length 25mm
Nett Weight 0.02kg
Overall Length 52mm
Shaft Diameter 6mm
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot