Sealey MTLB24S Premium Quality Masking Tape 24mm x 50m

MPN
MTLB24S
Brand
Sealey
EAN-13
5054630460005
Order Code
94-6130
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Durable premium quality masking tape, measuring 24mm wide and 50 metres in length. Withstands multiple tasks and can be used in low bake environments. Formulated with a premium adhesive that ensures effortless removal without leaving any residue behind. Versatile for decorating, painting, office use, packaging labelling, nail art, drawing, murals, posters, skirting, and automotive spray painting. Temperature resistant up to 80°C for 60 minutes. Single pack.
  • Durable premium quality masking tape, measuring 24mm wide and 50 metres in length. Withstands multiple tasks and can be used in low bake environments.
  • Formulated with a premium adhesive that ensures effortless removal without leaving any residue behind.
  • Versatile for decorating, painting, office use, packaging labelling, nail art, drawing, murals, posters, skirting, and automotive spray painting.
  • Temperature resistant up to 80°C for 60 minutes.
  • Single pack.
  • Model No. MTLB24
Type Masking Tape
Length 50m
Nett Weight 121g

Reviews

Be the first to submit a review

Trustpilot