Sealey MSS125240 Ceramic Mesh Sanding Disc 125mm 240Grit - Pack of 10

MPN
MSS125240
Brand
Sealey
EAN-13
5054630529788
Order Code
43-4209
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Material designed for extended durability and long-life. Dust-free sanding allowed by advanced mesh design. Strong bond between sanding disc and power tool created by hook-and-loop design. Ideal for the sanding of paint, varnish, filler and smoothing out edges. 10 x Ø125mm Sanding discs.
  • Material designed for extended durability and long-life.
  • Dust-free sanding allowed by advanced mesh design.
  • Strong bond between sanding disc and power tool created by hook-and-loop design.
  • Ideal for the sanding of paint, varnish, filler and smoothing out edges.
  • 10 x Ø125mm Sanding discs.
  • Model No. MSS125240
Type Sanding Disc
Diameter Ø125mm
Bore Size N/A
Quantity 10
Contents 10 x 240Grit Sanding Discs
Disc Size Ø125mm
Grit 240
Nett Weight 0.060kg
Pack Qty 10

Reviews

Be the first to submit a review

Trustpilot