Sealey MS380 Motorcycle Tyre Lever with Plastic Moulding 380mm

MPN
MS380
Brand
Sealey
EAN-13
5051747880801
Order Code
89-9498
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Quality Chrome Vanadium steel tyre lever with hard plastic moulding hook and taper ends. Designed to reduce the risk of damage to motorcycle wheel rims when removing or fitting tyres.
  • Quality Chrome Vanadium steel tyre lever with hard plastic moulding hook and taper ends.
  • Designed to reduce the risk of damage to motorcycle wheel rims when removing or fitting tyres.
  • Dimensions (L x W x D): 380 x 25 x 12mm.
  • Model No. MS380
Type Motorcyle tyre lever
Depth 12mm
Length 380mm
Nett Weight 0.39kg
Width 25mm

Reviews

Be the first to submit a review

Trustpilot