Sealey MS0812 Motorcycle Helmet and Jacket Hook

MPN
MS0812
Brand
Sealey
EAN-13
5054630452635
Order Code
94-4819
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Wall and door mountable steel, powder coated helmet hook suitable for all motorcycle helmets. Also features an additional hook to hang riding gear.
  • Wall and door mountable steel, powder coated helmet hook suitable for all motorcycle helmets.
  • Also features an additional hook to hang riding gear.
  • Angled bracket to display motorcycle helmet.
  • Model No. MS0812
Type Helmet Storage
Depth 70mm
Length 360mm
Nett Weight 0.55kg
Width 150mm

Reviews

Be the first to submit a review

Trustpilot