Sealey MS0811 Motorcycle Helmet Hook

MPN
MS0811
Brand
Sealey
EAN-13
5054511988192
Order Code
94-4818
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Wall and door mountable helmet hook designed to securely store your helmet when not in use.
  • Wall and door mountable helmet hook suitable for all motorcycle helmets.
  • Designed to securely store your helmet when not in use.
  • Overall Size (L x W x D): 120 x 50 x 175mm.
  • Model No. MS0811
Type Helmet Storage
Depth 175mm
Length 120mm
Nett Weight 0.24kg
Width 50mm

Reviews

Be the first to submit a review

Trustpilot