Sealey MS0651 Motorcycle Centre Stand Moving Dolly

MPN
MS0651
Brand
Sealey
EAN-13
5054511705164
Order Code
94-0349
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £80.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This motorcycle moving dolly can be used to manoeuvre motorcycles (maximum 300kg dispersed vehicle weight) with centre-stands and is perfect for places where space is restricted. The centre-stand locates on the 4mm thick hardened steel-plate and the 360 degree castors allow the bike to be moved in any direction. Features a foot/hand operated built-in brake mechanism which is ideal for workshop, showroom and home garage use.
  • Use to manoeuvre motorcycles (maximum 300kg dispersed vehicle weight) with centre-stands.
  • Perfect for places where space is restricted.
  • The dolly is made from 4mm thick hardened steel-plate.
  • Covered with anti-slip rubber pad.
  • Foot/hand operated built-in brake mechanism.
  • Ideal for workshop, showroom and home garage use.
  • Model No. MS0651
Type Motorcycle Supports & Lifting
Capacity Max. Dolly Load: 220kg/ Max. Motorcycle Weight: 300kg
Nett Weight 8.3kg

Reviews

Be the first to submit a review

Trustpilot