Sealey MS051 Motorcycle Stud Installation Tool

MPN
MS051
Brand
Sealey
EAN-13
5051747631915
Order Code
89-8164
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 02/09/2026

Aids fast installation of threaded studs without risk of damage to thread. Ideal for engine and exhaust studs. Operate using a 19mm spanner and a 5.5mm hex key.
  • Aids fast installation of threaded studs without risk of damage to thread.
  • Ideal for engine and exhaust studs.
  • Operate using a 19mm spanner and a 5.5mm hex key.
  • Thread Sizes: M6 x 1, M8 x 1.25, M10 x 1.25mm.
  • Model No. MS051
Type Stud installation tool
Capacity 6 to 10mm
Lifetime Warranty No
Nett Weight 0.14kg
Thread Size M6 x 1, M8 x 1.25, M10 x 1.25mm

Reviews

Be the first to submit a review

Trustpilot