Sealey MS003 Reverse Action Spark Plug Thread Chaser 14mm

MPN
MS003
Brand
Sealey
EAN-13
5054511987928
Order Code
89-8183
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.64 £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Specially designed to repair damaged spark plug threads on modern petrol engines. Unique design allows the tool to be passed through the plug thread into the combustion chamber, then expanded to the correct size starting on the inner, undamaged threads. Traditional thread restorers rely on luck for the restored and undamaged threads to align. The first letter(s) of a Denso, NGK and Bosch plug code is the thread size identification. For Champion brand the second letter(s) of a plug code is the thread size identification.
  • Specially designed to repair damaged spark plug threads on modern petrol engines.
  • Unique design allows the tool to be passed through the plug thread into the combustion chamber, then expanded to the correct size starting on the inner, undamaged threads.
  • Traditional thread restorers rely on luck for the restored and undamaged threads to align.
  • Size: 14mm.
  • Length: 138mm.
  • The first letter(s) of a Denso, NGK and Bosch plug code is the thread size identification. For Champion brand the second letter(s) of a plug code is the thread size identification.
  • Model No. MS003
Type Thread chaser
Bosch F, H, K, V, W,
Champion C, CJ, DJ, EC, FN, , J, L, N, S, X
Denso J, P, PQ, Q, QJ, K, KJ, PK, PT, S, SF, SK/SVK, T, TR,
Nett Weight 0.12kg
NGK B, BC, BK, BM_A, BPM_A
Plug Brand 14mm Plug Size Codes:
Size 14mm

Reviews

Be the first to submit a review

Trustpilot