Sealey MR360 Steel Mesh Folding Loading Ramp 360kg Capacity

MPN
MR360
Brand
Sealey
EAN-13
5054511074338
Order Code
94-2384
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from strong, durable powder coated steel and steel mesh. Provides safe and easy ramp access for in-line wheeled vehicles. Suitable for loading/unloading motorbikes or wheelbarrows from vans or trailers. Features a strap and hook to help secure ramp while in use. Folding design allows compact storage when not in use.
  • Manufactured from strong, durable powder coated steel and steel mesh.
  • Provides safe and easy ramp access for in-line wheeled vehicles.
  • Folded Dimensions (L x W x H): 1050 x 280 x 90mm.
  • Extended Dimensions (L x W x H): 2060 x 280 x 40mm.
  • Suitable for loading/unloading motorbikes or wheelbarrows from vans or trailers.
  • Features a strap and hook to help secure ramp while in use.
  • Folding design allows compact storage when not in use.
  • Model No. MR360
Type Ramp
Load Capacity 360kg
Capacity 360kg
Extended Dimensions (L x W x H) 2060 x 280 x 40mm
Folded Dimensions (L x W x H) 1050 x 280 x 90mm
Nett Weight 11.5kg

Reviews

Be the first to submit a review

Trustpilot