Sealey MM21 10-Function Professional Auto-Ranging Digital Multimeter

MPN
MM21
Brand
Sealey
EAN-13
5054630433399
Order Code
43-4486
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £24.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High-precision auto-ranging multimeter. Conforms to EN 61010-1 CATIII 600V safety requirements for electrical equipment for measurement, control and laboratory use. Features temperature measurement capability, data-hold and auto-power-off function. Non-contact voltage detection (NCVD) enables one-handed use. The live test feature can test for live feeds with a single probe. Supplied with probe including a thermocouple probe and integral upright stand for use on the workbench. Clear and easy-to-read LCD display.
  • High-precision auto-ranging multimeter.
  • Conforms to EN 61010-1 CATIII 600V safety requirements for electrical equipment for measurement, control and laboratory use.
  • Features temperature measurement capability, data-hold and auto-power-off function.
  • Non-contact voltage detection (NCVD) enables one-handed use.
  • Live test feature can test for live feeds with a single probe.
  • Supplied with probes including a thermocouple probe and integral upright stand for use on the workbench.
  • Clear and easy-to-read LCD display.
  • Model No. MM21
Type Electrics
AC Current (Accuracy) 2000mA/10.00A
AC Voltage (Accuracy) 2V/20V/200V/600V
Audible Continuity Yes
Auto Range ACV/DCV/Resistance/Continuity/Diode /Temperature/NCV/mA/A
Backlit/Tourch Yes
Battery (Supplied) 2 x 1.5V (AAA)
Capacitance (Accuracy) N/A
Conformity EN 61010-1
DC Current (Accuracy) 2000mA/10.00A
DC Voltage (Accuracy) 2V/20V/200V/600V
Digits x Height 4 x 17mm
Diode Test Yes
Duty Cycle No
Frequency (Accuracy) N/A
Hi-Impact Rubber Case No
Information Data-Hold, Auto-Power-Off, Integral Stand & Live Test
Low Battery Indicator Yes
Nett Weight 0.138kg
Resistance (Accuracy) 200O/2kO/20kO/200kO/2MO/20MO
Size (L x W x D) 130 x 62 x 30mm
Temperature (Accuracy) -200°C to 1200°C -328°F to 2192°F
Transistor Test No
Weight 0.138kg

Reviews

Be the first to submit a review

Trustpilot