Sealey MM01 Auto-Ranging Digital Multimeter 6-Function

MPN
MM01
Brand
Sealey
EAN-13
5054630584091
Order Code
43-4340
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £13.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Intelligent multimeter automatically detects and selects the required test function, AC/DC, voltage/current, resistance and continuity. Features data-hold, auto-power-off function, and a low battery indicator. Non-contact voltage detection (NCVD) enables one-handed use. 4000 Count high precision measurements. Easy-to-read LCD and LED worklight. Conforms to EN 61010-2 CATIII 600V safety requirements for electrical equipment for measurement, control and laboratory use.
  • The intelligent multimeter automatically detects and selects the required test function, AC/DC, voltage/current, resistance and continuity.
  • Features data-hold, auto-power-off function and low battery indicator.
  • Non-contact voltage detection (NCVD) enables one-handed use.
  • 4000 Count high precision measurements.
  • Easy-to-read LCD.
  • LED Worklight.
  • Conforms to EN 61010-2 CATIII 600V safety requirements for electrical equipment for measurement, control and laboratory use.
  • Model No. MM01
Type Electrics
AC Current (Accuracy) Range: 400mA, Resolution: 0.1mA, Accuracy: ±(1.5% + 3 digits)
AC Voltage (Accuracy) Range: 4/40/400/600V, Resolution: 0.001/0.01/0.01/1V, Accuracy ±(1.2% +5 digits/1.5% + 10 digits)
Backlit/Torch YES
Battery 2 x 1.5V AAA (supplied)
Capacitance (Accuracy) NO
Conformity EN 61010-2
Continuity YES
DC Current (Accuracy) Range: 400mA, Resolution: 0.1mA, Accuracy: ± (1.2% reading + 3 digits)
DC Voltage (Accuracy) Range: 4/40/400/600V, Resolution: 0.001/0.01/0.01/1V, Accuracy: ± (1% + 3 digits/ 1% + 3 digits)
Digits x Height 4 x 16mm
Diode Test NO
Duty Cycle NO
Hi-Impact Rubber Case YES
Information Data-Hold, Auto-Power-Off & Live Test
Low Battery Indicator YES
Nett Weight 0.156kg
Size ( L x W x D) 142 x 92 x 38mm
Temperature (Accuracy) NO
Transistor Test NO

Reviews

Be the first to submit a review

Trustpilot