Sealey MK81 Adjustable Bumper Stand

MPN
MK81
Brand
Sealey
EAN-13
5054630377259
Order Code
94-6112
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £169.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Stand rotates 90° and locks in place to best suit trim removal, plastic repairs, sanding, priming or painting. Fitted with clamps designed to hold the inside of the bumper without touching the painting surface. Arms adjust from 115cm to 165cm to fit bumpers and other panels. Bumper stand includes foam-cushioned support arms to protect the items on the stand. Fitted with four castors, two with brakes for maximum manoeuvrability and safe positioning.
  • Stand rotates 90° and locks in place to best suit trim removal, plastic repairs, sanding, priming or painting.
  • Fitted with clamps designed to hold the inside of the bumper without touching the painting surface.
  • Arms adjust from 115cm to 165cm to fit bumpers and other panels.
  • Bumper stand includes foam-cushioned support arms to protect the items on the stand.
  • Fitted with four castors, two with brakes for maximum manoeuvrability and safe positioning.
  • Model No. MK81
Type Bumper Stand
Maximum Arm Width 1650mm
Minimum Arm Width 1150mm
Nett Weight 14.0kg

Reviews

Be the first to submit a review

Trustpilot