Sealey MK80 Adjustable Paint Hanger 1.95m

MPN
MK80
Brand
Sealey
EAN-13
5054630270970
Order Code
94-6111
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £108.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Adjustable height from 1.3m to 1.95m. Six hooks with a combined capacity of 75kg for hanging small parts. Suitable for hanging bumpers, bonnets, doors, wings and spoilers. Fitted with four castors, two with brakes for maximum manoeuvrability and safe positioning.
  • Adjustable-height from 1.3m to 1.95m.
  • Six hooks with a combined capacity of 75kg for hanging small parts.
  • Suitable for hanging bumpers, bonnets, doors, wings and spoilers.
  • Fitted with four castors, two with brakes for maximum manoeuvrability and safe positioning.
  • Model No. MK80
Type Paint Hanging Rail
Maximum Capacity 75kg
Maximum Height 1950mm
Minimum Height 1300mm
Nett Weight 16kg

Reviews

Be the first to submit a review

Trustpilot