Sealey MK77 Polymask/Masking Paper Dispenser 1 x 900mm Roll

MPN
MK77
Brand
Sealey
EAN-13
5054511790986
Order Code
94-3881
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £66.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Single roll dispenser accepts 900mm rolls and can be used either horizontally or vertically. Durable lightweight design with wheels for easy manoeuvrability.
  • Single roll dispenser accepts 900mm rolls.
  • Can be used either horizontally or vertically.
  • Durable lightweight design with wheels for easy manoeuvrability.
  • Maximum Weight Capacity: 20kg (roll weight).
  • Paper and tapes not included.
  • Model No. MK77
Type Dispenser
Capacity 1 x 900mm (roll width)
Maximum weight capacity 20kg (roll weight).
Nett Weight 5.5kg
Note Papers and tapes not included with any dispenser/trolley

Reviews

Be the first to submit a review

Trustpilot